Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.220 (CNY61.2686) |
| 10+ | CNY45.990 (CNY51.9687) |
| 100+ | CNY39.140 (CNY44.2282) |
| 250+ | CNY38.150 (CNY43.1095) |
| 500+ | CNY36.940 (CNY41.7422) |
| 1000+ | CNY34.500 (CNY38.985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.22 (CNY61.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAM-SMAMCopy
Order Code3498462
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Gold plated body and contact
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
