Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENNSTEIG
Manufacturer Part No8738 0000 6Copy
Manufacturer Standard Lead Time12 weeks
Order Code2517591
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,757.550 (CNY4,246.0315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,757.55 (CNY4,246.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No8738 0000 6Copy
Manufacturer Standard Lead Time12 weeks
Order Code2517591
Technical Datasheet
Crimp Tool TypeHand
For Use With0.03mm² to 0.56mm² Turned Pin & Socket Contacts
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.03mm² to 0.56mm² Turned Pin & Socket Contacts
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
