Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENNSTEIG
Manufacturer Part No6756 0000 6Copy
Manufacturer Standard Lead Time12 weeks
Order Code2517585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,435.880 (CNY12,922.5444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,435.88 (CNY12,922.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No6756 0000 6Copy
Manufacturer Standard Lead Time12 weeks
Order Code2517585
Technical Datasheet
Crimp Tool TypeHand
For Use With0.14mm² to 6mm² Turned Pin & Socket Contacts
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.14mm² to 6mm² Turned Pin & Socket Contacts
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
