Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENNSTEIG
Manufacturer Part No636 025-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2517577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,758.210 (CNY48,316.7773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42,758.21 (CNY48,316.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No636 025-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2517577
Technical Datasheet
Crimp Tool TypePneumatic
For Use WithFerrules & 0.08mm² to 10mm² Turned Contacts
Product Range-
Technical Specifications
Crimp Tool Type
Pneumatic
Product Range
-
For Use With
Ferrules & 0.08mm² to 10mm² Turned Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.8
