Print Page
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 674 3 0Copy
Order Code2518382
Product Range624
Technical Datasheet
Crimp Die Applications0.5mm² to 2.5mm², 30-12AWG Junior Power Timer (JPT) Connectors / Terminals
For Use WithRennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 624 674 3 0 is a Crimp Tool Die suitable for use with Rennsteig PEW12 crimp system pliers. It is also used for modular plug connectors.
Applications
Industrial
Technical Specifications
Crimp Die Applications
0.5mm² to 2.5mm², 30-12AWG Junior Power Timer (JPT) Connectors / Terminals
Product Range
624
For Use With
Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

