Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENNSTEIG
Manufacturer Part No430 229Copy
Manufacturer Standard Lead Time10 weeks
Order Code4307858
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.880 (CNY277.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.88 (CNY277.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
430 229 is an automatic centre punch.
- Rugged self striking mechanism activated by downward pressure
- Precision design, replaceable, hardened pin
- Adjustable striking force, steel, galvanized surface material
- Supplied with euro slot hanger for presentation on self-service displays
- 3.5mm tip diameter, with 2C handguard finish, 11mm shank Ø, 20 to 50N striking force range
- 95mm dimension
Technical Specifications
Tip / Nozzle O.D.
3.5mm
Length
95mm
SVHC
To Be Advised
Shaft Diameter
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
