Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.890 (CNY59.7657) |
| 10+ | CNY40.920 (CNY46.2396) |
| 25+ | CNY35.210 (CNY39.7873) |
| 50+ | CNY33.610 (CNY37.9793) |
| 100+ | CNY32.390 (CNY36.6007) |
| 250+ | CNY31.120 (CNY35.1656) |
| 500+ | CNY30.160 (CNY34.0808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.89 (CNY59.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3154BA3RCopy
Order Code4841579
Technical Datasheet
Signal Conditioner TypeAutomotive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max7.7V
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth1kHz
Amplifier Case StyleQFN
Technical Specifications
Signal Conditioner Type
Automotive Sensor Signal Conditioner
Supply Voltage Max
7.7V
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Bandwidth
1kHz
Supply Voltage Min
4.5V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
