Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSC31050FAG1-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3605332RL
Cut Tape3605332
Your Part Number
1,712 In Stock
Need more?
1,712 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY71.950 | CNY71.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.950 (CNY81.3035) |
| 10+ | CNY55.970 (CNY63.2461) |
| 25+ | CNY51.560 (CNY58.2628) |
| 50+ | CNY49.540 (CNY55.9802) |
| 100+ | CNY47.520 (CNY53.6976) |
| 250+ | CNY45.160 (CNY51.0308) |
| 500+ | CNY44.250 (CNY50.0025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31050FAG1-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3605332RL
Cut Tape3605332
Technical Datasheet
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StyleSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
SSOP
Supply Voltage Min
2.7V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Bandwidth
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
