Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoXK11H050H100H125ICopy
Manufacturer Standard Lead Time32 weeks
Order Code4218836
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.010 (CNY125.4413) |
| 10+ | CNY86.090 (CNY97.2817) |
| 25+ | CNY77.920 (CNY88.0496) |
| 50+ | CNY72.310 (CNY81.7103) |
| 100+ | CNY67.130 (CNY75.8569) |
| 500+ | CNY65.790 (CNY74.3427) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY111.01 (CNY125.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXK11H050H100H125ICopy
Manufacturer Standard Lead Time32 weeks
Order Code4218836
Technical Datasheet
Frequency125MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
XK11H050H100H125I is a XK series ultra-low phase noise quartz-based PLL oscillator. It is a second-generation follow-on to the XF ProXO high-performance oscillator. The device is often referred to as ProXO II. It uses internal regulators to provide excellent PSNR characteristics. The device is offered in a range of industry standard package footprints. The device can be factory programmed with up to three frequencies and/or output types that are selected by the 3-level FS pin. Typical applications are 10G to 800G Ethernet, 100G to 400G OTN, 3G to 24G SDI broadcast video, servers, switches, storage, accelerators, NICs, HBAs.
- 55fs RMS typical phase jitter (12KHz to 20MHz) at 156.25MHz
- 50MHz to 1250MHz output frequency
- 1.8V ±5% voltage rating
- Temperature rating range from -40 to +85°C
- Total stability (including temperature, power supply, and aging) is ±25ppm
- LVDS, CML, LVCMOS, and HCSL output types
- 2.0 x 1.6mm package
Technical Specifications
Frequency
125MHz
Supply Voltage Max
1.89V
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
