
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY73.020 | CNY73.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.020 (CNY82.5126) |
| 10+ | CNY56.350 (CNY63.6755) |
| 25+ | CNY52.160 (CNY58.9408) |
| 50+ | CNY49.840 (CNY56.3192) |
| 100+ | CNY47.520 (CNY53.6976) |
| 250+ | CNY45.310 (CNY51.2003) |
| 500+ | CNY44.250 (CNY50.0025) |
Product Information
Product Overview
X9C503SIZT1 is a XDCP™ digitally controlled (XDCP) potentiometer. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS (active high), U/D (active high), and INC (active high) inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.
- 50Kohm RTOTAL
- Solid state potentiometer, three-wire serial interface
- 100 wiper tap points
- Wiper position stored in non-volatile memory and recalled on power-up
- 99 resistive elements, temperature compensated
- End-to-end resistance is ±20%, terminal voltages is ±5V
- Low power CMOS, 5V VCC, 3mA maximum active current
- 750µA maximum standby current, endurance, 100,000 data changes per bit
- Register data retention, 100 years
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Non Volatile
3 Wire, Serial
Linear
± 20%
NSOIC
Surface Mount
100
-40°C
Single 100-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
50kohm
Single
4.5V
5.5V
8Pins
NSOIC
± 300ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
