Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoX5045PIZCopy
Order Code3869690
Technical Datasheet
Reset Threshold Voltage - Min4.25V
Reset Threshold Voltage - Max4.5V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Reset Output TypeActive-High
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage4.63V
Technical Specifications
Reset Threshold Voltage - Min
4.25V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
4.5V
Reset Output Type
Active-High
No. of Pins
8Pins
Delay Time
10ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
DIP
Reset Threshold Voltage - Max
4.5V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.63V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001094
