Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD78F0500AMC-CAB-AXCopy
Order Code2136840
Technical Datasheet
Device Core78K0
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins30Pins
IC Case / PackageSSOP
No. of I/O's23I/O's
InterfacesI2C, UART
RAM Memory Size512Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family78K
MCU Series78K0/Lx
Qualification-
Technical Specifications
Product Range
78K Family 78K0/Kx Series 78K0/Kx2 Group Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
30Pins
No. of I/O's
23I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
78K
Qualification
-
Device Core
78K0
Program Memory Size
8KB
IC Case / Package
SSOP
Interfaces
I2C, UART
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
78K0/Lx
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
