Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.650 (CNY60.6245) |
| 10+ | CNY35.780 (CNY40.4314) |
| 100+ | CNY25.650 (CNY28.9845) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY24.340 (CNY27.5042) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.65 (CNY60.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65B110HRU-TRCopy
Order Code4861285
Technical Datasheet
Drain Source Voltage Vds-
Continuous Drain Current Id-
Drain Source On State Resistance-
Typical Gate Charge6.8nC
Transistor Case StyleTOLT
Transistor MountingSurface Mount
No. of Pins16Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
TOLT
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
-
Typical Gate Charge
6.8nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
