Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG47105V-DIPCopy
Manufacturer Standard Lead Time16 weeks
Order Code3931960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.600 (CNY40.228) |
| 5+ | CNY35.150 (CNY39.7195) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG47105V-DIPCopy
Manufacturer Standard Lead Time16 weeks
Order Code3931960
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG47105V-DIP GreenPAK DIP adapter is a small PCB that allows you to adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board, 0.90x2.20inch (22.86mm x 55.88mm), uses 20 pins DIP footprint with 0.3inch width. You can also use this adapter for prototyping by making STQFN package compatible with solder free breadboards.
- Perfect for bread boarding and fast prototypes
- Simplifies prototyping of SMT IC's
- Four high voltage high current output GPOs
- Current up to 1A per HV GPO
- Current sensing resistors
- Optional VDD LED indicator
- Decoupling capacitors included
- Screw terminals for high voltage and high current lines
- Optional I2C pull-up resistors
Notes
Requires the GreenPAK DIP adapter (SLG4SA-DIP) to use it with the GreenPAK advanced development board.
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
-
For Use With
Renesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
