Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoSLG47004V-DIPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3931957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.600 (CNY40.228) |
| 5+ | CNY35.150 (CNY39.7195) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG47004V-DIPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3931957
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG47004V_DIP GreenPAK DIP adapter is a small PCB that allows you to adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board, 0.43x1.65 inch, uses 20 pins DIP footprint with 0.3 inch width. You can also use this adapter for prototyping by making MSTQFN package compatible with solder free breadboards.
- Perfect for bread boarding and fast prototypes
- Simplifies prototyping of SMT IC's
- Optional VDD LED indicator
- Decoupling capacitor included
- Optional I2C pull-up resistors
Notes
Requires the GreenPAK DIP adapter (SLG4SA-DIP) to use it with the GreenPAK advanced development board.
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
-
For Use With
Renesas GreenPAK SLG47004 Series Programmable Mixed-Signal Matrix
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
