Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46140V
Order Code
Re-Reel3106097RL
Cut Tape3106097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.860 (CNY5.4918) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2500+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46140V
Order Code
Re-Reel3106097RL
Cut Tape3106097
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs12GPIOs
No. of LUTs16LUTs
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-14 (1.6mm x 2mm)
CMIC SocketSLG46140V-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
16LUTs
CMIC Package Style
STQFN-14 (1.6mm x 2mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of GPIOs
12GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46140V-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
