
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.400 (CNY50.172) |
| 10+ | CNY26.960 (CNY30.4648) |
| 25+ | CNY25.800 (CNY29.154) |
| 50+ | CNY24.640 (CNY27.8432) |
| 100+ | CNY23.470 (CNY26.5211) |
| 500+ | CNY23.010 (CNY26.0013) |
Product Overview
RV1S9161A is a photocoupler featuring high-speed switching up to 15Mbps with active high output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9161A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125°C. It is suitable for IPM (Intelligent Power Module) drive. Complies with safety standard such as UL:UL1577, double protection, CSA:CAN/CSA-C22.2 No.62368-1 and VDE:DIN EN 60747-5-5, reinforced insulation. Typical applications include IPM driver and general purpose inverter.
- 5 pin SOP photocoupler
- High speed switching (15Mbps)
- High common mode transient immunity (CMH, CML = ±100KV/µs minimum)
- Pulse width distortion (tPHL − tPLH = 20ns maximum)
- Wide operating power supply voltage range VCC from 4.5V to 30V
- High isolation voltage (BV = 3750Vrms)
- 12mA maximum forward current (ON), 0.8V forward voltage (OFF), 0.5V/μs supply voltage ramp slew rate
Technical Specifications
1 Channel
5Pins
-
SOP
3.75kV
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
