Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRV1S2281ACCSP-10YC#SC0Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 3282305
EACH 3282305RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY8.160 (CNY9.2208) |
| 25+ | CNY7.680 (CNY8.6784) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.700 (CNY7.571) |
| 500+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRV1S2281ACCSP-10YC#SC0Copy
Manufacturer Standard Lead Time34 weeks
Order Code
EACH 3282305
EACH 3282305RL
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSSOP
No. of Pins4Pins
Forward Current If Max30mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8.2mm creepage distance photocoupler in 4 pin LSSOP package
- High isolation voltage (BV = 5000Vrms)
- Operating ambient temperature is 115°C
- UL, CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
LSSOP
Forward Current If Max
30mA
CTR Min
50%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
