
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,450.650 (CNY2,769.2345) |
Product Information
Product Overview
RTKA489204DK0000BU is an evaluation kit that facilitates testing of the RAA489204 Li-ion battery pack analogue front-end ICs. The RAA489204 monitors cell voltage and temperature and provides 14bit digital values, cell balance control and significant fault detection. The RAA489204 also contains daisy chain hardware to provide robust board-to-board communication. Kit operates as a stand-alone monitor or combined with additional boards, creates daisy chained application. One board operating alone allows testing of up to 14-cell series-connected Li-ion battery packs by using a standard USB interface to a PC. Up to 30 boards cascade (with daisy chain communication from board-to-board) to test systems with up to 420 cells. Daisy chain capacitively coupled (direct board-to-board or cable connected) or transformer coupled cable connected (capacitor or transformer selected by jumper). GUI provided export option for generation of detailed register, voltage, and/or SPI communications log files.
- Supports both stand-alone and daisy chained configurations
- External cell balance operation
- Cell voltages monitored after balance resistor to meet safety fault detection goals
- USB microcontroller dongle runs HID firmware for enumeration and communications with Windows
- Evaluation kit includes a resistor divider power supply board for cell voltage generation
- VBAT voltage range from 12V to 65V
- Cell voltage -5V to +5V (note: no cell voltage can go below pack ground or above 65V)
- Two GPIO ports to monitor temperature (default) or general-purpose input or output
- External inputs ExT1 to ExT4 = 0V to 2.5V (external temperature measurement thermistors on board)
Contents
RTKA489204DE0000BU RevB evaluation board, MCB_PS4_Z multi-cell power supply test board, RTKA489204MICROZ communications board, USB cable that connects PC to evaluation board, One twisted pair daisy chain cable, One RJ45 daisy chain cable.
Technical Specifications
Power Management - Battery
RAA489204
Eval Board RTKA489204DE0000BU, MCB_PS4_Z Pwr Supply Test Brd, RTKA489204MICROZ Comm Brd, Cables
No SVHC (25-Jun-2025)
Li-Ion Battery Monitoring and Balancing
Renesas
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
