Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTKA211803DE0000BUCopy
Manufacturer Standard Lead Time33 weeks
Order Code4332995
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY740.470 (CNY836.7311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY740.47 (CNY836.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA211803DE0000BUCopy
Manufacturer Standard Lead Time33 weeks
Order Code4332995
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA211803
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsEvaluation Board RAA211803
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTKA211803DE0000BU is an evaluation board that provides a quick and comprehensive platform for evaluating the performance features of the RAA211803 buck regulator.
- 7V to 80V input supply range
- Up to 300mA output current
- IQ = 5.5µA at 80V, at no load conditions, switching
- IQ = 4.5µA at 80V at no load and no switching conditions
- Minimum on-time of 75ns
- Fixed 3.3V VOUT
- Variable frequency operation, frequency programmed by external inductor (15µH to 33µH)
- Pre-bias start-up/Monotonic/ smooth start-up
- Total of four external components
- Protections: OC limit, input UVLO, OTP, output OVP and accurate EN threshold
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RAA211803
Automotive Qualification Standard
-
Silicon Core Number
RAA211803
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
