Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4W1S00000BJ
Order Code3407203
Product RangeRA Family, RA4 Series, RA4W1 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.130 (CNY348.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.13 (CNY348.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4W1S00000BJ
Order Code3407203
Product RangeRA Family, RA4 Series, RA4W1 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR7FA4W1AD2CNG
Kit ContentsEval Kit R7FA4W1AD2CNG
Product RangeRA Family, RA4 Series, RA4W1 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
-
Kit Contents
Eval Kit R7FA4W1AD2CNG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R7FA4W1AD2CNG
Product Range
RA Family, RA4 Series, RA4W1 Group Microcontrollers
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
