Print Page
Image is for illustrative purposes only. Please refer to product description.

115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.540 (CNY451.4802) |
| 5+ | CNY384.430 (CNY434.4059) |
| 10+ | CNY369.320 (CNY417.3316) |
| 25+ | CNY357.370 (CNY403.8281) |
| 50+ | CNY339.710 (CNY383.8723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.54 (CNY451.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSD-5S2#AA0
Order Code3941876
Technical Datasheet
SRAM TypeLPSRAM
Memory Density64Mbit
Memory Configuration4Mword x 16bit / 8Mword x 8bit
IC Case / PackageUTSOP-II
No. of Pins52Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SRAM Type
LPSRAM
Memory Configuration
4Mword x 16bit / 8Mword x 8bit
No. of Pins
52Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
64Mbit
IC Case / Package
UTSOP-II
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
