Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.590 (CNY210.8467) |
| 10+ | CNY148.000 (CNY167.240) |
| 25+ | CNY138.530 (CNY156.5389) |
| 50+ | CNY133.910 (CNY151.3183) |
| 100+ | CNY129.290 (CNY146.0977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.59 (CNY210.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC22312A000GN1#BB0Copy
Order Code4243577
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC22312A000GN1#BB0 is an ultra-low phase noise multi-frequency clock synthesizer and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with 25fs RMS jitter supporting 112Gbps and 224Gbps SerDes. It is used in clock synthesis for 112Gbps and 224Gbps SerDes and 100 / 200 / 400 / 800 / 1600Gbps Ethernet PHYs, switches and routers, medical imaging and test and measurement.
- 12-output unprogrammed part
- Jitter 25fs RMS, 12kHz to 20MHz with 4MHz HPF
- Output frequency range from 4kHz to 1GHz(differential outputs), 4kHz to 250MHz(single-ended outputs)
- Up to 12 HCSL (AC-LVPECL) or LVDS outputs with independent integer dividers
- DCO frequency resolution < 10-13
- Factory programmable internal OTP
- 1.8V operating voltage
- Serial ports support 1.8V or 3.3V
- Available in 64-VFQFPN, 9 × 9 mm package
- Temperature range from -40 to +85°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
