Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC21214A000GND#BB0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378918
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.780 (CNY92.4114) |
| 10+ | CNY63.960 (CNY72.2748) |
| 25+ | CNY59.540 (CNY67.2802) |
| 50+ | CNY57.760 (CNY65.2688) |
| 100+ | CNY55.970 (CNY63.2461) |
| 250+ | CNY53.230 (CNY60.1499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.78 (CNY92.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC21214A000GND#BB0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378918
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency650MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
No. of Pins40Pins
Clock IC Case StyleVFQFPN-EP
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
650MHz
IC Case / Package
VFQFPN-EP
Clock IC Case Style
VFQFPN-EP
No. of Outputs
8Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
40Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
