Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRBE015N10R1SZQ4#GB0Copy
Order Code4824467
Product RangeREXFET-1 Series
Your Part Number
1,956 In Stock
Need more?
1,956 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.190 (CNY43.1547) |
| 10+ | CNY25.400 (CNY28.702) |
| 100+ | CNY18.170 (CNY20.5321) |
| 500+ | CNY17.120 (CNY19.3456) |
| 1000+ | CNY16.500 (CNY18.645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.19 (CNY43.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRBE015N10R1SZQ4#GB0Copy
Order Code4824467
Product RangeREXFET-1 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id340A
Drain Source On State Resistance0.0015ohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation468W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeREXFET-1 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
340A
Transistor Case Style
TOLL
Rds(on) Test Voltage
10V
Power Dissipation
468W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
9Pins
Product Range
REXFET-1 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
