Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRBA300N10EANS-3UA02#GB0Copy
Manufacturer Standard Lead Time34 weeks
Order Code4573930
Your Part Number
1,892 In Stock
Need more?
1,892 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.420 (CNY47.9346) |
| 10+ | CNY28.260 (CNY31.9338) |
| 100+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY18.060 (CNY20.4078) |
| 1000+ | CNY17.450 (CNY19.7185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.42 (CNY47.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRBA300N10EANS-3UA02#GB0Copy
Manufacturer Standard Lead Time34 weeks
Order Code4573930
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1500µohm
Transistor Case Style-
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation-
No. of Pins8Pins
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
-
Rds(on) Test Voltage
-
Power Dissipation
-
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
