Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRBA200N15YANS-3UA03#GB0Copy
Manufacturer Standard Lead Time26 weeks
Order Code4824468
Product RangeREXFET-1 Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.520 (CNY74.0376) |
| 10+ | CNY44.730 (CNY50.5449) |
| 100+ | CNY36.170 (CNY40.8721) |
| 500+ | CNY32.900 (CNY37.177) |
| 1000+ | CNY32.250 (CNY36.4425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.52 (CNY74.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRBA200N15YANS-3UA03#GB0Copy
Manufacturer Standard Lead Time26 weeks
Order Code4824468
Product RangeREXFET-1 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id200A
Drain Source On State Resistance0.0034ohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation366W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeREXFET-1 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200A
Transistor Case Style
TOLL
Rds(on) Test Voltage
10V
Power Dissipation
366W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
No. of Pins
9Pins
Product Range
REXFET-1 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
