Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRBA160N10EANS-4UA03#HB0Copy
Order Code4824464
Product RangeREXFET-1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.820 (CNY25.7866) |
| 10+ | CNY14.800 (CNY16.724) |
| 100+ | CNY10.210 (CNY11.5373) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.880 (CNY8.9044) |
| 5000+ | CNY7.740 (CNY8.7462) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.82 (CNY25.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRBA160N10EANS-4UA03#HB0Copy
Order Code4824464
Product RangeREXFET-1 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id160A
Drain Source On State Resistance0.0029ohm
Transistor Case StyleSO-8 FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation165W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeREXFET-1 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
160A
Transistor Case Style
SO-8 FL
Rds(on) Test Voltage
10V
Power Dissipation
165W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
REXFET-1 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
