Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.850 (CNY11.1305) |
| 10+ | CNY7.940 (CNY8.9722) |
| 50+ | CNY7.870 (CNY8.8931) |
| 100+ | CNY7.260 (CNY8.2038) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.490 (CNY7.3337) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 2500+ | CNY5.720 (CNY6.4636) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.85 (CNY11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA808015AGNP#HA0Copy
Order Code4926437
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current5A
IC Case / PackageQFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency Typ1.8MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
