Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA7884QR4GSP#HB0Copy
Manufacturer Standard Lead Time36 weeks
Order Code4841598
Your Part Number
2,348 In Stock
Need more?
2,348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY20.750 (CNY23.4475) |
| 25+ | CNY18.870 (CNY21.3231) |
| 50+ | CNY17.850 (CNY20.1705) |
| 100+ | CNY16.830 (CNY19.0179) |
| 250+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY15.290 (CNY17.2777) |
| 1000+ | CNY14.920 (CNY16.8596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.64 (CNY32.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA7884QR4GSP#HB0Copy
Manufacturer Standard Lead Time36 weeks
Order Code4841598
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max80Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes128
ESD Protection±16.5 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
-
Data Rate Max
80Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
