
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.930 (CNY8.9609) |
Product Information
Product Overview
RAA7881702GSP#AB0 is a 3.3V powered single transceiver. It features a high output drive and high EFT and ESD protection. This device is immune to ±3kV IEC61000-4-4 EFT transients and withstand ±15kV IEC61000-4-2 ESD strikes without latch-up. This device allows up to 256 transceivers on the network without violating the RS-485 specification 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator using an RS-485 network, so the high allowed node count minimizes the number of repeaters required. Receiver (Rx) inputs feature a full fail-safe design, which ensures a logic-high Rx output if Rx inputs are floating, shorted, or terminated but undriven. It is used in applications such as automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Full duplex, 0.25Mbps data rate, slew rate limited, hot plug
- 256 devices on the bus, RX/TX enable, 510µA typical quiescent, low power shutdown
- Current limiting and thermal shutdown for driver overload protection
- Common-mode input/output voltage range from -7V to +12V
- Full fail-safe (open, short, terminated/floating) receivers
- Logic input current is 2µA maximum at (DI = DE = RE = 0V or VCC, VCC = 3.3V, TA = +25°C)
- Shutdown supply current is 12µA maximum at (DE = 0V, RE = VCC, DI = 0V or VCC)
- Receiver input resistance is 150Kohm typical at (-7V ≤ VCM ≤ 12V, VCC = 3.3V, TA = +25°C)
- Logic input hysteresis is 100mV typical at (DE, RE, VCC = 3.3V, TA = +25°C)
- Ambient temperature range from -40°C to +85°C, 14-lead SOIC package
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
14Pins
±8 kV (Contact), ±15 kV (Air Gap), ±7 kV (HBM), ±15 kV (HBM)
-40°C
-
No SVHC (25-Jun-2025)
1Receivers
Full Duplex
3V
NSOIC
256
Open, Short, Terminated, Floating
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
