Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.130 (CNY36.3069) |
| 10+ | CNY24.580 (CNY27.7754) |
| 25+ | CNY21.230 (CNY23.9899) |
| 50+ | CNY20.400 (CNY23.052) |
| 100+ | CNY19.750 (CNY22.3175) |
| 250+ | CNY19.070 (CNY21.5491) |
| 500+ | CNY18.170 (CNY20.5321) |
| 1000+ | CNY16.780 (CNY18.9614) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.13 (CNY36.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2S4261B5HNP#JA0Copy
Order Code4841576
Technical Datasheet
Signal Conditioner TypeAutomotive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StyleQFN
Technical Specifications
Signal Conditioner Type
Automotive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
155°C
Product Range
-
Bandwidth
-
Supply Voltage Min
4.5V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
