Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.690 (CNY151.0697) |
| 10+ | CNY103.490 (CNY116.9437) |
| 25+ | CNY92.900 (CNY104.977) |
| 50+ | CNY85.070 (CNY96.1291) |
| 100+ | CNY81.850 (CNY92.4905) |
| 250+ | CNY79.920 (CNY90.3096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.69 (CNY151.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Max
3.3V
No. of Pins
128Pins
Operating Temperature Max
-
Product Range
-
Supply Voltage Min
1.8V
IC Case / Package
LQFP-EP
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
