Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.800 (CNY108.254) |
| 10+ | CNY74.630 (CNY84.3319) |
| 25+ | CNY69.170 (CNY78.1621) |
| 50+ | CNY66.740 (CNY75.4162) |
| 100+ | CNY64.290 (CNY72.6477) |
| 250+ | CNY62.270 (CNY70.3651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.80 (CNY108.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA228218GNP#AA0Copy
Order Code4926518
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max18V
PWM Input Frequency2MHz
IC Case / PackageQFN
No. of Pins60Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Digital Multi-Phase PWM Controller
Input Voltage Max
18V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
4.5V
PWM Input Frequency
2MHz
No. of Pins
60Pins
External Output Capacitance
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
