Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.230 (CNY16.0799) |
| 10+ | CNY11.770 (CNY13.3001) |
| 50+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY10.500 (CNY11.865) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.680 (CNY10.9384) |
| 1000+ | CNY9.240 (CNY10.4412) |
| 2500+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.23 (CNY16.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2238824GSP#AA1Copy
Order Code4926445
Technical Datasheet
Input Voltage Min10V
Input Voltage Max25V
IC Case / PackagePDIP
No. of Pins7Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
10V
IC Case / Package
PDIP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
25V
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
