Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.920 (CNY15.7296) |
| 10+ | CNY11.240 (CNY12.7012) |
| 50+ | CNY10.330 (CNY11.6729) |
| 100+ | CNY9.630 (CNY10.8819) |
| 250+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY8.800 (CNY9.944) |
| 1000+ | CNY8.290 (CNY9.3677) |
| 2500+ | CNY8.060 (CNY9.1078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.92 (CNY15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2231834GSP#HA0Copy
Order Code4926442
Technical Datasheet
Input Voltage Min10V
Input Voltage Max24V
IC Case / PackageNSOIC
No. of Pins13Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1kV
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
10V
IC Case / Package
NSOIC
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
24V
No. of Pins
13Pins
Topology
Flyback
Power Switch Voltage Rating
1kV
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
