Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.240 (CNY24.0012) |
| 10+ | CNY17.570 (CNY19.8541) |
| 25+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY15.670 (CNY17.7071) |
| 100+ | CNY14.910 (CNY16.8483) |
| 250+ | CNY14.450 (CNY16.3285) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.350 (CNY15.0855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.24 (CNY24.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2231824GSP#HA0Copy
Order Code4926441
Technical Datasheet
Input Voltage Min10V
Input Voltage Max24V
IC Case / PackageNSOIC
No. of Pins13Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1kV
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
10V
IC Case / Package
NSOIC
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
24V
No. of Pins
13Pins
Topology
Flyback
Power Switch Voltage Rating
1kV
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
