Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.790 (CNY69.8227) |
| 10+ | CNY55.530 (CNY62.7489) |
| 25+ | CNY54.290 (CNY61.3477) |
| 50+ | CNY51.420 (CNY58.1046) |
| 100+ | CNY49.310 (CNY55.7203) |
| 250+ | CNY44.880 (CNY50.7144) |
| 500+ | CNY43.210 (CNY48.8273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.79 (CNY69.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA215300A2GNP#HA1Copy
Order Code4926621
Technical Datasheet
IC TypePMIC for DDR Memory Systems
Supply Voltage5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators3
No. of Regulated Outputs9
IC Case / PackageQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for DDR Memory Systems
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
9
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
3
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
