Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2500+ | CNY4.520 (CNY5.1076) |
| 5000+ | CNY4.420 (CNY4.9946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2142504GNP#HC0Copy
Order Code4926498
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.224V
Output Voltage Max18V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current269mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
18V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.224V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
269mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
