Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY3.640 (CNY4.1132) |
| 5000+ | CNY3.610 (CNY4.0793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.07 (CNY4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2142234GP3#JA0Copy
Order Code4926497
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageTSOT23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
TSOT23
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
