Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA214038GNP#MC0Copy
Order Code4926490
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.1V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.1V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
5.1V
Max Output Current
3A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
