Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY8.300 (CNY9.379) |
| 50+ | CNY8.230 (CNY9.2999) |
| 100+ | CNY8.160 (CNY9.2208) |
| 250+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2500+ | CNY6.550 (CNY7.4015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2128324GSP#HA0Copy
Order Code4926619
Technical Datasheet
IC TypeBuck Regulator
Supply Voltage72V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators2
No. of Regulated Outputs3
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Buck Regulator
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
72V
No. of LDO Regulators
2
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
