Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2118054GP3#JA0Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4332991RL
Cut Tape4332991
Your Part Number
2,115 In Stock
Need more?
2,115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.710 | CNY3.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.710 (CNY4.1923) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2500+ | CNY1.630 (CNY1.8419) |
| 5000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2118054GP3#JA0Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4332991RL
Cut Tape4332991
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7V
Input Voltage Max80V
Output Current300mA
Max Output Current300mA
IC Case / PackageTSOT
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ230kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency-
Product Overview
RAA2118054GP3#JA0 is an easy-to-use, ultra-low quiescent current (IQ) buck regulator with a wide input voltage range of 7V to 80V and up to 300mA output current. This RAA211805 output voltage is 5V. This device offers comprehensive protections, including VIN UVLO, VOUT OVP, overcurrent, and over-temperature protections. It is used in applications such as general purpose or LDO replacement, industrial power supplies, embedded systems and I/O supplies, E-bikes, power tools, and home/industrial automation.
- Input supply range from 7V to 80V
- VIN quiescent current is 5.5µA typ at (EN = VIN = 80V, VOUT = 3.3V or 5V, no load operation)
- Shutdown current is 0.3µA typical at (EN = 0V, VIN = 24, no switching)
- Minimum on-time is 75ns typical at (VIN = 20V, TA = +25°C)
- Pre-bias, monotonic, and smooth start-up
- Accurate EN threshold, VIN undervoltage hysteresis is 550mV typical at (TA = +25°C)
- On resistance is 2.9 ohm typical at (VIN = 12V, TA = +25°C)
- Current limit is 0.75A typical at (VIN = 12V, TA = +25°C)
- Operating temperature range from -40°C to +125°C
- TSOT-23 package
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
80V
Max Output Current
300mA
No. of Pins
5Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
230kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
300mA
IC Case / Package
TSOT
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
