Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.910 (CNY10.0683) |
| 10+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY6.140 (CNY6.9382) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.600 (CNY6.328) |
| 2500+ | CNY5.170 (CNY5.8421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.91 (CNY10.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2116054GP3#JA0Copy
Order Code4926431
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current500mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max57V
Switching Frequency Typ450kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
450kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
57V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
