Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2114034GP3#JA0Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4332988RL
Cut Tape4332988
Your Part Number
1,163 In Stock
Need more?
36 Next business day delivery available(Shanghai stock)
1,127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.120 | CNY6.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.120 (CNY6.9156) |
| 10+ | CNY5.510 (CNY6.2263) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.820 (CNY5.4466) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2500+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2114034GP3#JA0Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4332988RL
Cut Tape4332988
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7V
Input Voltage Max40V
Max Output Current300mA
Output Current300mA
IC Case / PackageTSOT
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ210kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency-
Product Overview
RAA2114034GP3#JA0 is a tiny, easy-to-use, ultra-low quiescent current (IQ) buck regulator with a wide input voltage range of 7V to 40V and up to 300mA output current. RAA211403 has a fixed output voltage of 3.3V. This device offers comprehensive protections, including VIN UVLO, VOUT OVP, overcurrent, and over-temperature protections. It is used in applications such as general purpose or LDO replacement, industrial power supplies, embedded systems and I/O supplies, E-bikes, power tools, and home/industrial automation.
- Input supply range from 7V to 40V
- Pre-bias, monotonic, and smooth start-up, accurate EN threshold
- VIN quiescent current is 4µA typ at (EN = VIN = 40V, VOUT = 3.3V or 5V, no load operation)
- Shutdown current is 0.1µA typical at (EN = 0V, VIN = 24, no switching)
- Minimum on-time is 75ns typical at (VIN = 12V, TA = +25°C)
- On-resistance is 1 ohm typical at (VIN = 12V, TA = +25°C)
- Current limit is 0.750A typical at (VIN = 12V, TA = +25°C)
- Current limit prop delay is 50ns typical at (TA = +25°C)
- Operating temperature range from -40°C to +125°C
- TSOT-23 package
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
300mA
No. of Pins
5Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
210kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7V
Max Output Current
300mA
IC Case / Package
TSOT
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
