Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.990 (CNY4.5087) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.630 (CNY2.9719) |
| 5000+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.99 (CNY4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2112334GP3#JA0Copy
Order Code4926429
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Max Output Current3A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max11V
Switching Frequency Typ1.38MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.38MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
11V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
