Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2112304GP3#JA0Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4295308RL
Cut Tape4295308
Your Part Number
2,707 In Stock
Need more?
2,707 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.330 | CNY5.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.330 (CNY6.0229) |
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2112304GP3#JA0Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4295308RL
Cut Tape4295308
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck
Input Voltage Min4.5V
Input Voltage Max24V
Output Current3A
Max Output Current3A
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min765mV
Output Voltage Max14V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
RAA2112304GP3#JA0 is an integrated switching synchronous buck regulator with current mode constant on-time (COT) control. It features comprehensive protection that includes low-side overcurrent (LSOC) limit, input undervoltage lockout (UVLO), over-temperature protection (OTP), output undervoltage protection (OUVP) with hiccup mode. Application includes general purpose, industrial power supplies, embedded systems and I/O supplies.
- Accurate EN threshold, PFM mode under light load condition
- VIN voltage range from 4.5 to 24V (TA = TJ = -40°C to +125°C, VIN = 12V)
- 400µA quiescent current typ (EN = 2V, VFB = 0.8V, no switching, TA = TJ = -40 to +125°C, VIN = 12V)
- Feedback voltage reference range from 0.75 to 0.78V (VIN = 12V, EN = 2V, 25°C)
- 3A output current, IOUT maximum, 85mohm high-side on-resistance typ (VBST - VSW = 5.1V, TA = +25°C)
- Minimum on-time is 60ns typ (TA = TJ = -40°C to +125°C, VIN = 12V)
- Minimum off-time is 275ns typ (TA = TJ = -40°C to +125°C, VIN = 12V)
- Switching frequency range is 500kHz typ (VFB = 0.765V, VOUT = 1.05V, IOUT = 1A, VIN = 12V)
- Feedback voltage reference range from 0.75 to 0.78V (VIN = 12V, EN = 2V, 25°C)
- 6Ld TSOT-23 package, temperature range from -40 to +125°C
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck
Input Voltage Max
24V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
14V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
765mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
