Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S921045VCBG#AC0Copy
Manufacturer Standard Lead Time52 weeks
Order Code3261374
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.470 (CNY200.5411) |
| 10+ | CNY142.370 (CNY160.8781) |
| 25+ | CNY133.620 (CNY150.9906) |
| 50+ | CNY132.140 (CNY149.3182) |
| 100+ | CNY130.650 (CNY147.6345) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY177.47 (CNY200.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S921045VCBG#AC0Copy
Manufacturer Standard Lead Time52 weeks
Order Code3261374
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins176Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's47I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RZ/A2M series microprocessor
- Arm® Cortex®-A9 (with Jazelle® and NEON™) CPU core
- High-speed embedded AI-based image processing device with DRP technology
- Includes graphics and audio functions
- Ethernet controller, MMC host, SD host, USB, SPI, SCIF, IrDA, I2C and CAN interfaces
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.14V
Operating Frequency Max
528MHz
No. of I/O's
47I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
