Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAB#UC0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4710041
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.170 (CNY214.8921) |
| 10+ | CNY152.740 (CNY172.5962) |
| 25+ | CNY143.380 (CNY162.0194) |
| 50+ | CNY136.580 (CNY154.3354) |
| 100+ | CNY129.760 (CNY146.6288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.17 (CNY214.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAB#UC0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4710041
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Device CoreARM Cortex-M85F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size1MB
No. of Pins224Pins
No. of I/O's142I/O's
RAM Memory Size2MB
ADC Channels12Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8P1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
No. of I/O's
142I/O's
RAM Memory Size
2MB
ADC Resolution
16Bit
Supply Voltage Max
3.63V
Operating Temperature Max
95°C
MCU Family
RA
Qualification
-
Device Core
ARM Cortex-M85F, ARM Cortex-M33F
Operating Frequency Max
1GHz
No. of Pins
224Pins
Interfaces
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
