Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FS5D97C3A01CFC#AA0Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147326
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.120 (CNY204.6656) |
| 10+ | CNY167.110 (CNY188.8343) |
| 25+ | CNY142.000 (CNY160.460) |
| 50+ | CNY134.460 (CNY151.9398) |
| 100+ | CNY126.920 (CNY143.4196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.12 (CNY204.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS5D97C3A01CFC#AA0Copy
Manufacturer Standard Lead Time43 weeks
Order Code4147326
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S5 Series S5D9 Group Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's133I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size640KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S5D9 is a 120MHz Arm® Cortex®-M4 CPU microcontroller. It is optimal for HMI applications that require a wide section of connectivity, the S5D9 MCU Group delivers processing performance, supports an Ethernet with a PTP controller, and offers up to 2MB of flash memory and 640KB of SRAM. It provides analogy signal conditioning with programmable gain amplifiers for analogy processing, colour graphics with a TFT LCD Controller, and a 2D Drawing Engine.
- 1024KB program memory, 64KB data flash, 640KB SRAM, 120MHz maximum frequency
- Operating voltage range from 2.7 to 3.6V
- 12bit x 2ch DAC
- 133 I/O ports
- 2chn x CAN
- Safety, security and encryption
- 176 lead LFQFP package, temperature range from -40°C to +105°C
Technical Specifications
Product Range
Synergy Family S5 Series S5D9 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S5
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
133I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Synergy
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14456
